Eaton M22-DH-S

Pushbutton, Extended, Black, Titanium Bezel, Mounting Hole Dia 22.5MM, IP66/IP67/IP69
$ 11.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DH-S.

Newark

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

TodayComponents

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton M22-DH-S provided by its distributors.

PUSHBUTTON, EXTENDED, BLACK, TITANIUM BEZEL, MOUNTING HOLE DIA 22.5MM, IP66/IP67/IP69
PUSHBUTTON; NON-ILLUMINATED PUSHBUTTON; EXTENDED; MOMENTARY; BLACK BUTTON; SILVE
PUSHBUTTON ACTUATOR, 22MM, EXTENDED BUTTON, BLACK, MOMENTARY, RMQ-TITAN SERIES
Eaton M22 modular pushbutton M22 Modular Pushbutton Operator, 22.5 mm, Extended, Momentary, Non-illuminated, Bezel: Silver, Button: Black, IP67, IP69K, NEMA 4x, 13, 5,000,000 Million mechanical operations
PUSHBUTTON SWITCH OPERATOR; For Use With:Eaton M22 Series Modular Pushbutton Switches; IP / NEMA Rating:-; Product Range:RMQ-Titan M22 Series; Actuator / Cap Colour:Black; Actuator Diameter:22mm; Illumination:Non Illuminated RoHS Compliant: No
Pushbutton Switch Operator; For Use With; Pushbutton Switch Operator; For Use With:Eaton M22 Series Modular Pushbutton Switches; Operating Force Max:5N; Mounting Hole Dia:29.5mm; Actuator / Cap Color:Black; Actuator Diameter:22mm; Actuator Style:Round

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN