Eaton M22-DDL-WS-X1-X0

Double Actuator Pushbutton, Rmq-titan, IP66, Double Actuator, Single Unit, Mount Dia 22.5MM
$ 42.55
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DDL-WS-X1-X0.

Newark

Datasheet372 pages9 years ago
Datasheet4 pages10 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-1.00%

Descriptions

Descriptions of Eaton M22-DDL-WS-X1-X0 provided by its distributors.

DOUBLE ACTUATOR PUSHBUTTON, RMQ-TITAN, IP66, DOUBLE ACTUATOR, SINGLE UNIT, MOUNT DIA 22.5MM
DUAL PUSHBUTTON SWITCH, ILLUMINATED, EXTENDED, WHITE, BLACK, MOMENTARY, RMQ-TITAN
Double actuator pushbutton, +indicator light, white I/white/black 0
Double Pushbutton, M22 Series Moller RMQ-Titan Pushbutton Switches
Bouton-poussoir double, +voyant lumineux, blanc I/blanc/noir 0
PUSHBUTTON; NON-ILLUM; SILVER BEZEL; EXTENDED; 1NC; MOMENTARY; RED
Eaton Corporation Non-Flsh Ill Dbl Pb Sil-Bzl Wht Top Blk
Operator Pushbutton NEMA 4X/13 22.5 mm Oval
IP66, NEMA 4X, 13, Light 100,000 hours
Switch Operator, Double Pushbutton; For Use With:Eaton M22 Series Modular Pushbutton Switches; Ip/Nema Rating:Ip66, Nema 4X, Nema 13; Product Range:M22 Series; Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Eaton Moeller M22-DDL-WS-X1/X0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-DDL-WS-X1/X0
  • M22-DDL-WS-X1X0
  • M22-DDL-WS/X1/X0