Eaton M22-D-W-X1

Pushbutton, Button Plate Inscribed, White, IP66, IP67, IP69K, Mounting Hole Dia 22.5MM
$ 7.45
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEM22-D-W-X1181
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-D-W-X1.

ARCEL Power Electronics

Datasheet5 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eaton M22-D-W-X1 provided by its distributors.

PUSHBUTTON, BUTTON PLATE INSCRIBED, WHITE, IP66, IP67, IP69K, MOUNTING HOLE DIA 22.5MM
Bouton-poussoir, plat, blanc I, à rappel
Pushbutton Colour: White Protection rating: IP66 Series: RMQ-Titan Switching type: Momentary Function Type: Push-Button Mounting depth: 45 mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN