Eaton M22-CLED-W

Eaton M22 modular pushbutton, LED Light Unit, Front, Spring-cage, IP66, Illuminated, White, 13-30 Vac/dc
$ 31.29
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-CLED-W.

element14 APAC

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago
Datasheet3 pages10 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton M22-CLED-W provided by its distributors.

Eaton M22 modular pushbutton, LED Light Unit, Front, Spring-cage, IP66, Illuminated, White, 13-30 Vac/dc
Light Unit; Para Usar Con:Eaton M22 Series Modular Pushbutton Switches; Led Color:Blanco; Lamp Voltage:12V To 30V Ac/Dc |Eaton Cutler Hammer M22-CLED-W
LIGHT UNIT; LED Color: White; Operating V; LIGHT UNIT; LED Color: White; Operating Voltage: -; Mounting Hole Dia: -; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP20; Product Range: M22 Modular Pushbutton Ser

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-CLED-W.