Eaton M22-CLED-G

Moeller Led Element, 12-30V Operating Voltage, Green, Flush Mounting, Green, Front Fixing
$ 38.272
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-CLED-G.

element14 APAC

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago
Datasheet3 pages10 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Eaton M22-CLED-G provided by its distributors.

MOELLER LED ELEMENT, 12-30V OPERATING VOLTAGE, GREEN, FLUSH MOUNTING, GREEN, FRONT FIXING
Pushbutton/Pilot Light/Selector Switch Accy
PUSHBUTTON; LIGHT UNIT; SPRING CAGE; GREEN LED; 12-30V AC/DC
SWITCH PART, LED LIGHT UNIT, GREEN, 12-30VAC/DC, M22 SERIES
Eaton M22 modular pushbutton, LED Light Unit, Front, Spring-cage, IP66, Illuminated, Green, 13-30 Vac/dc
Eaton Corporation Grn Lght Unit 12-30Vac/Dc Cage Clamp
Elément LED, vert, fixation par l'avant, cage clamp
M22-CLED-G Eaton Lamp holder block for control circuit devices Element LED, groen, frontbevestiging, cage clamp
Light Unit; Led Color:Green; Operating Voltage:-; Mounting Hole Dia:-; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip20; Product Range:M22 Modular Pushbutton Series; Lamp Voltage:12V To 30V Ac/Dc Rohs Compliant: Yes |Eaton Cutler Hammer M22-CLED-G

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN