Eaton M22-CLED-B

Élément voyant, LED, bleu, fixation par l'avant, 12-30VAC/DC, raccordement par bornes à ressort
$ 37.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-CLED-B.

element14 APAC

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Eaton M22-CLED-B provided by its distributors.

Élément voyant, LED, bleu, fixation par l'avant, 12-30VAC/DC, raccordement par bornes à ressort
Light Unit; Para Usar Con:Eaton M22 Series Modular Pushbutton Switches; Led Color:Azul; Lamp Voltage:12V To 30V Ac/Dc |Eaton Cutler Hammer M22-CLED-B
M22-CLED-B Eaton Lamp holder block for control circuit devices Light signaling, LED, blue, front mounting, 12-30VAC/DC, spring-loaded
LIGHT UNIT; LED Color: Blue; Operating Voltage: -; Mounting Hole Dia: -; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP20; Product Range: M22 Modular Pushbutton Series; Lamp Voltage: 12V to 30V AC/DC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN