Eaton M22-CKC01

Contact Element For Use With: Pushbuttons; Accessory Type: Cage Clamp Break Contact Element ;
$ 16.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-CKC01.

Farnell

Datasheet372 pages9 years ago
Datasheet79 pages22 years ago

Electro Sonic

Newark

ARCEL Power Electronics

X-ON

Inventory History

3 month trend:
+83.75%

Descriptions

Descriptions of Eaton M22-CKC01 provided by its distributors.

Contact Element For Use With:Pushbuttons; Accessory Type:Cage Clamp Break Contact Element ;
Eaton M22 pushbutton contact block, M22 Non-Illuminated Emergency Stop contact block, 22.5 mm, Base, Spring-cage, Black, NC, IP65
M22-CKC01 Eaton Auxiliary contact block Contact element, 1 V, ground mounting, 6. current path, spring-loaded connection
CONTACT BLOCK, CLAMP, REAR, 1NC; Switch Terminals: Cage Clamp; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 500V; For Use With: RMQ Titan Switches; Contact Voltage DC Max: 220V; Product Range: -; SVHC:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22CKC01