Eaton M22-CK20

Switch Part, Contact Block, SPST, 2NO, Spring-cage Terminals, M22 Series
$ 36.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-CK20.

Farnell

Datasheet372 pages9 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.99%

Descriptions

Descriptions of Eaton M22-CK20 provided by its distributors.

SWITCH PART, CONTACT BLOCK, SPST, 2NO, SPRING-CAGE TERMINALS, M22 SERIES
Élément de contact, 2 s, fixation par l'avant, raccordement par bornes à ressort
Contact Block 2No Cage Clamp Rohs Compliant: Yes |Eaton Moeller M22-CK20
Eaton M22 pushbutton contact block, M22 contact block, 22.5 mm, Front, Spring-cage, Button: Black, 2NO, IP65
M22-CK20 Eaton Auxiliary contact block Contact element, 2M, front mounting, spring-loaded connection
Eaton Corporation Contact Block 2No Cage Clamp
MOELLER CONTACT ELEMENT, AUXILLIARY CONTACT, NO
Contact Block,Momentary,Blk,Front Mount
Contact Configuration = 2NO / Switching Voltage - AC V = 230 / Switching Voltage - DC V = 24 / Switching Current A = 4 / Switching Current A = 3 / Suitable for = RMQ-Titan Modular Pushbuttons / Termination Type = Spring Cage Terminal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-CK20.
  • M22CK20