Eaton M22-CK01

CONTACT ELEMENT For Use With: RMQ Titan; Series: RMQ Titan; Operating Temperature Max: 70
$ 17.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-CK01.

Electro Sonic

Datasheet2 pages11 years ago

Farnell

element14 APAC

Newark

ARCEL Power Electronics

Inventory History

3 month trend:
-10.34%

Related Parts

Carling TechnologiesCLB-073-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 7A 250VAC/32VDC
Sensata / AirpaxCPP11-52-7.00A-OC-V
CIRCUIT BREAKER HYDMAG 1 PL 80VDC 7A UL489A
Sensata / AirpaxPP11-0-7.50A-OC-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxT11-62-7.00A-02-31
Magnetic Circuit Breaker, 1 Pole(s), 7A, 250VAC, Panel Mount
Carling TechnologiesCTB-B-B-07
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 7A; 125VAC/50VDC
EatonKD1-7
CIRCUIT BREAKER THERMAL PUSH CUR-RTG 7A PANEL 1 POLE VOL-RTG 250/50 VAC/VDC

Descriptions

Descriptions of Eaton M22-CK01 provided by its distributors.

CONTACT ELEMENT For Use With:RMQ Titan; Series:RMQ Titan; Operating Temperature Max:70
CONTACT BLOCK, CLAMP, FLUSH, 1NC; Switch Terminals: Cage Clamp; No. of Poles: 1 Pole; Contact Current Max: 4A; Contact Voltage AC Max: 500V; For Use With: RMQ Titan; Contact Voltage DC Max: 220V; Product Range: -; SVHC: No SVHC
Contact Element; Contacto, Intensidad Max:4A; Para Usar Con:Moeller Circuit Breakers - Rmq Titan Series; Contacto, Tensión Ac Max:500V; Contacto, Tensión Dc Max:220V; Terminales Del Interruptor:Tornillo; No. De Polos:1 Polos |Eaton Moeller M22-CK01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-CK01.
  • M22CK01