Eaton M22-B

Switch Part, Hole Plug, Watertight, 22MM, Gray, M22 Series Enclosures
$ 4.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-B.

element14 APAC

Datasheet89 pages17 years ago

Farnell

ARCEL Power Electronics

X-ON

TME

Descriptions

Descriptions of Eaton M22-B provided by its distributors.

SWITCH PART, HOLE PLUG, WATERTIGHT, 22MM, GRAY, M22 SERIES ENCLOSURES
BANKING PLUG, GREY Colour:Grey; External Width:29.5mm ; RoHS Compliant: NA;
Operator for Push Buttons with Silver or Black Colored Nylon Bezels
Eaton M22 pushbutton blanking plug, M22 Modular Pushbutton Blanking Plug, 22.5 mm, Button: Gray, IP40, NEMA 12
BLANKING PLUG; Accessory Type:Blanking Plug; For Use With:-; Product Range:RMQ-Titan M22 Series; Colour:Gray RoHS Compliant: Yes
Contact Blocks and Other Accessories Blanking Plug Grey EA
M22-B Eaton Blind cover for command devices Cover, gray
EATON MOELLER BLANKING PLUG, GRAY, PLASTIC, IP69

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22B