Eaton M22-AMC-XAM

Eaton M22 Acoustic Device, 22.5 mm, Bezel: Black, IP40, 18-30 Vac/dc, 84 dB/ 10 cm
$ 87.565
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-AMC-XAM.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
-8.36%

Descriptions

Descriptions of Eaton M22-AMC-XAM provided by its distributors.

Eaton M22 Acoustic Device, 22.5 mm, Bezel: Black, IP40, 18-30 Vac/dc, 84 dB/ 10 cm
CONTINUOUS BUZZER, 22MM, 83DB/10CM, 18-30VAC/VDC, IP41, M22 SERIES
Eaton Corporation Acoustic Indicator Continous Tone
Single Tone Signal Continuous Tone
ACOUSTIC INDICATOR CONTINOUS TON
INDICATOR W/BUZZER, CONTINUOUS, 83DB; Supply Voltage VAC:30V; Supply Voltage VDC:30V; Tones:Continuous; Sound Pressure Level (SPL):83dB; IP / NEMA Rating:IP40, NEMA 12; Product Range:RMQ-Titan M22 Series; Resonant Frequency:- RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN