Eaton M22-AK10

Pushbutton/Pilot Light/Selector Switch Accy
$ 17.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-AK10.

element14 APAC

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

ARCEL Power Electronics

TodayComponents

Inventory History

3 month trend:
+13.01%

Descriptions

Descriptions of Eaton M22-AK10 provided by its distributors.

Pushbutton/Pilot Light/Selector Switch Accy
Eaton M22 pushbutton fixing adapter, Fixing adapter WITH 1NO
MOELLER CONTACT ELEMENT WITH SCREW TERMINALS AND FIXING ADAPTER, 1 NC, FRONT FIXING
SWITCH CONTACT BLOCK, 1 POLE, RMQ-TITAN ROHS COMPLIANT: NA
Élément de contact, 1 s, fixation par l'avant, borne à boulon
RMQ Titan Range,Complete module, front mtg 1N0, M22-AK10
SWITCH CONTACT BLOCK, 1 POLE, RMQ-TITAN;; SWITCH CONTACT BLOCK, 1 POLE, RMQ-TITAN; Contact Current Max:6A; For Use With:Moeller RMQ-Titan Control Circuit Devices; Contact Voltage AC Max:500V; Contact Voltage DC Max:220V; Switch Terminals:Screw; No. of Poles:1 Pole

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-AK10.
  • M22AK10