Eaton M22-A

Front Mounting Adapter, Used For 3 Contact Led Elements, M22 Series
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-A.

Electro Sonic

Datasheet372 pages9 years ago
Datasheet4 pages11 years ago
Datasheet3 pages12 years ago

element14 APAC

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-32.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Eaton M22-A provided by its distributors.

FRONT MOUNTING ADAPTER, USED FOR 3 CONTACT LED ELEMENTS, M22 SERIES
Eaton M22 pushbutton mounting adapter, 22.5 mm, Button: Black, IP20, M22 Modular Pushbutton contact block Mounting Adapter
MOUNTING ADAPTER, PUSHBUTTON SW, FRONT; For Use With:RMQ Titan; Accessory Type:Fixing Adapter; Product Range:M22 Modular Pushbutton Series; SVHC:No SVHC (17-Dec-2015); External Length / Height:40.8mm; External Width:30mm RoHS Compliant: NA
MOUNTING ADAPTER; Series:Circuit Breaker; MOUNTING ADAPTER; Series:Circuit Breakers - RMQ Titan Series; Accessory Type:Fixing Adapter; For Use With:Moeller Cir; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-A.
  • M22A