Eaton LSM-11S

LSM-11S Eaton End switch Safety limit switch, metal, 1M+1V, stop cam, jump switch element
$ 128.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LSM-11S.

element14 APAC

Datasheet102 pages10 years ago
Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Eaton LSM-11S provided by its distributors.

LSM-11S Eaton End switch Safety limit switch, metal, 1M+1V, stop cam, jump switch element
SNAP ACTION LIMIT SWITCH, PLUNGER, METAL, NO/NC, 415V, IP66, IP67
1NC/1NO Limit Switch Body Nema 1, 2, 4, 4X, 6, 12, 13
Microswitch, Ls-Titan Series, Spst-No, Spst-Nc, Plunger, Cage Clamp, 6 A, 415 V |Eaton Moeller LSM-11S
LIMIT SWITCH 1N/O 1N/C SNAP ACTION
LIMIT SWITCH BODY, ZINC, 1NO/1NC
Eaton Corporation Iec Limiit Switch1No/1Nc
BASIC UNIT, METAL, 1NO/1NC, IP66; Series:LS-Titan; Switch Case:Metal; Actuator Type:Plunger; Max Operating Force:8N; Max Contact Voltage AC:415V; Max Contact Voltage DC:220V; Max Contact Current AC:6A; Max Contact Current DC:3A; Terminal Type:Cage Clamp; Microswitch Type:Snap Action; SVHC:No SVHC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSM11S