Eaton LSM-02

LSM-02 Eaton End switch Safety limit switch, metal, 2 V, + impact cam
$ 119.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LSM-02.

element14 APAC

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eaton LSM-02 provided by its distributors.

LSM-02 Eaton End switch Safety limit switch, metal, 2 V, + impact cam
BASIC UNIT, METAL, 2NC, IP66; Series:LS-Titan; Switch Case:Metal; Actuator Type:Plunger; Max Operating Force:8N; Max Contact Voltage AC:415V; Max Contact Voltage DC:220V; Max Contact Current AC:6A; Max Contact Current DC:3A; Terminal Type:Cage Clamp; Microswitch Type:Snap Action; SVHC:No SVHC
Contact Configuration = 2NC / Actuator Type = Round Plunger / Switching Current - AC A = 6 / Switching Current - DC A = 3 / Switching Voltage - AC V = 415 / Switching Voltage - DC V = 220 / Termination Type = Spring Clamp Terminal / Housing Material = Metal / Contact Element Type = Slow-Action / Operating Force N = 8 / Protection Rating = IP66 / Protection Rating = IP67 / Insulation Voltage V = 400 / Series = LSM

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSM02