Eaton LS-S11S-RL

Limit Switch, Roller Lever, Rotary, 1NC/1NO, 4A at 400V AC, Actuator Location: Side
$ 76.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LS-S11S-RL.

Farnell

Datasheet36 pages15 years ago

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-7.69%

Descriptions

Descriptions of Eaton LS-S11S-RL provided by its distributors.

Limit Switch, Roller Lever, Rotary, 1NC/1NO, 4A at 400V AC, Actuator Location: Side
Eaton LS-Titan Miniature DIN Limit Switch, Side Rotary, Polyamide PA66-GF25 enclosure, 6A max AC, 3A max DC, 1NO-1NC, Snap Action, Positive Opening, 6A at 240Vac, 3A at 24Vdc, Screw Terminals
LIMIT SWITCH, 1NO/1NC, 415VAC, 6A; Limit Switch Actuator:Rotary; Contact Configuration:SPDT-1NO, SPDT-NC; Contact Current AC Max:6A; Contact Voltage AC Max:415V; Operating Force Max:1N; Product Range:LS-Titan Series RoHS Compliant: Yes
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Roller Lever / Switching Current - AC A = 6 / Switching Current - DC A = 3 / Switching Voltage - AC V = 415 / Switching Voltage - DC V = 220 / Termination Type = Screw Terminal / Housing Material = Plastic / Contact Element Type = Snap Action / Operating Force N = 8 / Protection Rating = IP66 / Protection Rating = IP67 / Insulation Voltage V = 400 / Series = LS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-S11S/RL