Descriptions of Eaton LS-S11S provided by its distributors.
LIMIT SWITCH, ROUNDED PLUNGER, BASIC DEVICE, EXPANDABLE, 1 NO, 1 NC, SCREW TERMINAL
Titan, Switch, Mini DIN, Plastic, Snap Action, Screw Term, 1NO-1NC
Switch Limit; Safety; Round Plunger Pushbutton Head; 1NO-1NC
LS-S11S Eaton End switch Limit switches, 1M+1V, stop cam
1NC/1NO Limit Switch Body Nema 1, 2, 4, 4X, 6, 12, 13
Eaton Eaton Safety Switch Body, LS-Titan, Screw Terminals, 6A at 230 Vac, 3A at 24 Vdc, Plus or minus 0.02mm, 99.97 cm/sec, 1NO-1NC with positive opening contact
Limit Switch, Spst-Nc/No, 240, 6A; Limit Switch Actuator:Roller Plunger; Contact Configuration:Spst-No, Spst-Nc; Contact Current Ac Max:6A; Contact Voltage Ac Max:240V; Operating Force Max:1N; Product Range:Ls-Titan Series; Contact Rohs Compliant: Yes |Eaton Moeller LS-S11S
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Round Plunger / Switching Current - AC A = 6 / Switching Current - DC A = 3 / Switching Voltage - AC V = 415 / Switching Voltage - DC V = 220 / Termination Type = Screw Terminal / Housing Material = Plastic / Contact Element Type = Snap Action / Operating Force N = 8 / Protection Rating = IP66 / Protection Rating = IP67 / Insulation Voltage V = 400 / Series = LS