Eaton LS-S11-ZB

Non-locking Interlock Switch, Key/tongue, 1NO 1NC, 6A, 400VAC, Ls-titan Series
$ 211.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LS-S11-ZB.

element14 APAC

Datasheet4 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton LS-S11-ZB provided by its distributors.

NON-LOCKING INTERLOCK SWITCH, KEY/TONGUE, 1NO 1NC, 6A, 400VAC, LS-TITAN SERIES
Safety Interlock Switch, LS-Titan, Cabinet door interlock, Screw Terminals, 6A at 230 Vac, 3A at 24 Vdc, Miniature DIN, 1NO-1NC with positive opening contact
LIMIT SWITCH, 1NO/1NC Contact Voltage AC Max:415V; Contact Voltage DC Max:220V; Contact Current AC Max:6A; Contact Current DC Max:3A; Switch Terminals:Screw; Circuitry:SPDT-1NO/1NC; Contacts:SPDT-1NO/1NC ;
SAFETY INTERLOCK SWITCH, SPST-NO / SPST-NC; Product Range:LS-Titan Series; Contact Configuration:SPST-NO, SPST-NC; Switch Terminals:Screw; Contact Voltage AC Max:415V; Contact Current AC Max:10A; Contact Voltage DC Max:220V RoHS Compliant: No
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Interlocking Operator / Switching Current - AC A = 6 / Switching Current - DC A = 3 / Switching Voltage - AC V = 415 / Switching Voltage - DC V = 220 / Termination Type = Screw Terminal / Housing Material = Plastic / Contact Element Type = Slow-Action / Operating Force N = 10 / Protection Rating = IP66 / Insulation Voltage V = 400 / Series = LS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-S11-ZB.