Eaton LS-11

IP66, IP67 Standard Action Limit Switch, Plunger, Plastic, No/nc, 415V
$ 61.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LS-11.

element14 APAC

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.25%

Descriptions

Descriptions of Eaton LS-11 provided by its distributors.

IP66, IP67 STANDARD ACTION LIMIT SWITCH, PLUNGER, PLASTIC, NO/NC, 415V
LS-11 Eaton End switch Limit switches, 1M+1V, stop cam
Eaton LS-Titan Miniature DIN Limit Switch, Top Push Plunger, Polyamide PA66-GF25 enclosure, 6A max AC, 3A max DC, 1NO-1NC, Slow Make Before Break, Positive Opening, 6A at 240Vac, 3A at 24Vdc, Cage Clamp, ±0.02mm accuracy
BASIC UNIT, PLASTIC, 1N0/1NC, IP66 Contact Configuration:SPDT-1NC/1NO; Microswitch Type:Snap Action; Actuator Type:Plunger; Operating Force:1N; Contact Voltage AC Nom:415V; Contact Voltage DC Nom.:220V; Contact Current Max:6A; ;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS11