Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPJ-90SP

300V 600V Slow fuse Cartridge 90A Bracket mounting,threaded mounting 66.8mm(Length)
$ 221.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-90SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages22 years ago
Datasheet3 pages12 years ago

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-69.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Bussman series low voltage british standard fuse, 100A, AC 600 V, DC 250 V, 20PK
EatonCGL-100
Fuse HRC 100A 600V Stud Mount Lug 38.1 X 76.2mm CE/CSA
LittelfuseJLLS110.X
Fuse Class T Fast Acting 110A 600V Bolt Plug 42.1 X 27mm CSA/UL
Littelfuse0JTD100.V
Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 28.6 X 66.7mm CSA/UL
LittelfuseJLLS100.V
300V 600V Quick fuse Cartridge 100A Bracket mounting,threaded mounting 41.7mm(Length)

Descriptions

Descriptions of Eaton LPJ-90SP provided by its distributors.

300V 600V Slow fuse Cartridge 90A Bracket mounting,threaded mounting 66.8mm(Length)
Electric Fuse, Time Delay Blow, 90A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 90A 600V Bolt Tap 28.7 X 66.8mm Carton CE/CSA/UL
Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 90 A, 600 VAC/300 VDC, 100/300 kA Interrupt, Class: J, 10 s at 500% Response, Bolted Blade Terminal, Holder Mount, Cartridge Body Type, Dual Element, Melamine, 1.13 in Dia x 4.63 in L Body Size
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ90 SP
  • LPJ90SP