Eaton LPJ-100SP

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
$ 198.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-100SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages12 years ago

Newark

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+147%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseJLLS110.X
Fuse Class T Fast Acting 110A 600V Bolt Plug 42.1 X 27mm CSA/UL
Eaton125M14C
Eaton Bussmann Low Voltage N.American C.S.A. FUSE FM2 CL'C' 125A 600V - 125M14C
Eaton Knife contact fuse, Eaton Bussmanseries, 125ACurrent, 500V AC, 78.5mmtotal length
FUSE LINK; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
FUSE, GENERAL LINE, NH, 125A
Littelfuse0JTD100.V
Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 28.6 X 66.7mm CSA/UL

Descriptions

Descriptions of Eaton LPJ-100SP provided by its distributors.

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Fuse; Low Peak; 100 A; 600 VAC/300 VDC; 1.13 in.; 4.63 in.; Yellow
Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 28.7 X 66.8mm Carton CE/CSA/UL
Bussmann by Eaton LOW-PEAK Class J Time Delay Fuse; 100A; 600VAC/300VDC
FUSE, 100A, 600V; Voltage Rating VAC:600V; Fuse Current:100A; Fuse Size Metric:28.7mm x 117.6mm; Fuse Size Imperial:1.13 x 4.63"; Blow Characteristic:Time Delay; Series:Low-Peak; Body Diameter:1.13"; Body Length:2.63"; Breaking Capacity:300kA @ 600VAC; Cartridge Fuse Material:Glass; Fuse Type Blowing Characteristic:Time Delay
Bussmann LPJ-100SP Time Delay Fuse. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 100 A, 600 VAC/300 VDC, 300/100 kA Interrupt, Class: J, 10 s Response, Knife Blade Terminal, Holder Mount, Cartridge Body, Dual Element, Melamine, 1.13 in Dia x 4.63 in L Body Size. Additional Description: BUSS-LPJ-100SP LOW-PEAK CLASS J T/D. Catalog Description: Eaton Bussmann series LPJ fuse.
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ100SP