Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CGL-100

Fuse HRC 100A 600V Stud Mount Lug 38.1 X 76.2mm CE/CSA

$ 257.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CGL-100.

IHS

Datasheet3 pages25 years ago

Sager Electronics

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseJLLS110.X
Fuse Class T Fast Acting 110A 600V Bolt Plug 42.1 X 27mm CSA/UL
LittelfuseJLLS125.X
300V 600V Quick fuse Cartridge 125A Bracket mounting,threaded mounting 42.1mm(Length)
LittelfuseFLSR125.X
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
300V 600V Slow Blow Cartridge Fuse 125A Panel Mount Standard Mount Box Mount 244.6mm L

Descriptions

Descriptions of Eaton CGL-100 provided by its distributors.

Fuse HRC 100A 600V Stud Mount Lug 38.1 X 76.2mm CE/CSA
Class-C HRCII-C Short Circuit Protection Fuse 100A 200kA IR
Electric Fuse, 100A, 600VAC, 200000A (IR), Inline/holder
Eaton Corporation Ctn Of 5 - Limitron Fast Acting Fuse
Limitron Fast Acting Fuse; |Eaton Bussmann CGL-100
FUSE CRTRDGE 100A 600VAC CYLINDR
CGL-100, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGL100