Eaton LP-CC-6-1/4

Fuse Class CC Slow Blow Acting 6.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
$ 49.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-6-1/4.

IHS

Datasheet4 pages8 years ago
Datasheet2 pages23 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonSC-8
Electric Fuse, Fast And Time Delay Blow, 8A, 600VAC, 170VDC, 100000A (IR), Inline/holder
EatonSC-7
Electric Fuse, Fast And Time Delay Blow, 7A, 600VAC, 170VDC, 100000A (IR), Inline/holder
EatonBK/SC-8
Fuse Class G Slow Blow Acting 8A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
Littelfuse0SLC008.T
Electric Fuse, Medium Blow, 8A, 100000A (IR)
Littelfuse0SLC005.T
Electric Fuse, Medium Blow, 5A, 100000A (IR)
Littelfuse0SLC006.T
Electric Fuse, Medium Blow, 6A, 100000A (IR)

Descriptions

Descriptions of Eaton LP-CC-6-1/4 provided by its distributors.

Fuse Class CC Slow Blow Acting 6.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse;Cylinder;Time-Delay;Class CC;6.25A;600VAC/150DC;38.1x10.3mm;Cartridge
Electric Fuse, Time Delay Blow, 6.25A, 600VAC, 150VDC, 200000A (IR), Inline/holder
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann LP-CC-6-1/4 Time Delay Fuse Brand: Bussmann. Part Number: LP-CC-6-1/4. Bussmann Low-Peak Fuse, Current Limiting Time Delay, Series: LP-CC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 6.25 A, 600 VAC/150 VDC, 200/20 kAIC Interrupt, Class: CC, 12 s at 200% Response, Ferrule End Terminal, Holder Mount, Cartridge Body Type, Dual Element, Melamine Tube, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-LP-CC-6-1/4 LOW PEAK CC TIME DELAY TIME D. Catalog Description: Eaton Bussmann Series Class CC fuse, LP-CC, time-delay, dual-element current limiting fuse, 6.25 A, rejection style fuse, interrupting rating of 20 kA at 150 Vdc and 200 kA at 600 Vac..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC-6-1-4
  • LP-CC-6-14
  • LP-CC6-1/4
  • LPCC-6-1/4