
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | LD1-390-R | 0 | 2K | Tape & Reel | ||||||||
| Newark | LD1-390-R | 0 | 2K | Tape & Reel | ||||||||
| Richardson RFPD | LD1-390-R | Contact | 2K | 12h | ||||||||
| Onlinecomponents.com | LD1-390-R | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | LD1-390-R | 0 | 2K | Bulk | 18h |
Download Eaton LD1-390-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Eaton LD1-390-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: