Eaton KVR-5R0C105-R

Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V, 1F, 30ohm, Horiz
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KVR-5R0C105-R.

Master Electronics

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-9.35%

CAD Models

Download Eaton KVR-5R0C105-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2022-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton KVR-5R0C105-R provided by its distributors.

Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Horiz
Electric Double Layer Capacitor, 5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
KVR Series 5 V 1 F 30 Ohm 5 mm 20.8 x 8.10 mm Through Hole Supercapacitor
Cap Supercap 1F 5V -20% to 80% ( 20.8 X 7.6mm ) Radial Stacked Coin 5mm 10uA 30 Ohm 1000h 70C Tray
SUPERCapacitor, 1F, 5V, CYLINDRICAL COIN;
1F 5V -20%~80% 1000hrs@70¡æ 30
SUPERCAPACITOR, 1F, 5VDC, RADIAL; Capacitance:1F; Voltage(DC):5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:5mm; Lifetime @ Temperature:1000 hours @ 70°C; Capacitor Case / Package:Coin RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN