Eaton KTS-R-30

Fuse Class RK1 Fast Acting 30A 600V Holder Melf 20.57 X 127mm Glass Melamine Carton CSA/UL
$ 93.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTS-R-30.

IHS

Datasheet436 pages8 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
EatonC22G32
BUSSMANN CYLINDRICAL FUSE, 32A, 690VAC, BREAKING CAPACITY OF 80KA COMPLIENT WITH IEC60269-2
Fuse Class CC 32A 700V Holder Cartridge 22 X 58mm CE/CSA/UL
EatonC22M32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 32A AM 690 - C22M32
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
FUSE, GR, 32A

Descriptions

Descriptions of Eaton KTS-R-30 provided by its distributors.

Fuse Class RK1 Fast Acting 30A 600V Holder Melf 20.57 X 127mm Glass Melamine Carton CSA/UL
Class RK1 fuse fast-acting current limiting fuse 30A rejection style fuse, 10PK
Limitron Fast Acting Fuse Class Rk1/Cooper Bussmann |Eaton Bussmann KTS-R-30
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTS-R 30
  • KTS-R30