Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KR-5R5V104-R

Cap Supercap 0.1F 5.5V -20% to 80% Radial Stacked Coin 5mm 75 Ohm 1000h PowerStor 70°C Bulk
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KR-5R5V104-R.

IHS

Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Datasheet3 pages19 years ago

Farnell

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+10.06%

CAD Models

Download Eaton KR-5R5V104-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2025-01-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEC-S0HD104V
Cap 0.1F 5.5V -20% to 80% 1000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
PanasonicEECS0HD104H
Capacitor 0.1F 5.5VDC -20% to 80% 1000 hr 11.5 X 10.5 X 5.5mm Stacked Coin 10mm Bulk
PanasonicEECF5R5U104
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Cornell DubilierEDLRF104A5R5C
Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 2000h 85C Bulk
Cornell DubilierEDLSD104H5R5C
Capacitor;Aluminum Electronic (EDL) Stacked Coin;.10 F;5.5 Volt;Max Res. 75
Cornell DubilierEDLF104A5R5C
EDL-F Series 0.1 F 5.5 V Ø13.5x9.5 mm Electric Double Layer Coin Super Capacitor

Descriptions

Descriptions of Eaton KR-5R5V104-R provided by its distributors.

Cap Supercap 0.1F 5.5V -20% to 80% Radial Stacked Coin 5mm 75 Ohm 1000h PowerStor 70°C Bulk
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, 4517
KR Series 5.5 v 0.1 F 11.5x12.5mm LS=5mm Vertical Coin Super Capacitor
SUPER CAPACITOR, KR SERIES, AXIAL, VERTICAL, 100MF, 5.5V, 75OHM, 1KHZ, PC PINS
Supercapacitors/Ultracapacitors .1F 5.5V; |Eaton Bussmann KR-5R5V104-R
Supercapacitors/Ultracapacitors .1F 5.5V EDLC
100mF 5.5V -20%~80% 1000h@ 70°C 5.5V 75Ω@ 1kHz Plugins vertical mounting,Through hole mounting 11.5mm*4.3mm*12.5mm
CAP, 0.1F, 5.5V, SUPER CAP, RADIAL; Capacitance: 0.1F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: KR Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -25°C; Operating Temperature Max: 70°C; ESR: 75ohm; Capacitor Case Style: Coin; Diameter: 11.5mm; Height: 12.7mm; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KR5R5-V104-R
  • KR5R5V104R