Eaton KAW-30

Fuse Fast Blow Cartridge Holder Mount Clip Termination 130VAC 30A
$ 200.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KAW-30.

Master Electronics

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

EatonC22G32
BUSSMANN CYLINDRICAL FUSE, 32A, 690VAC, BREAKING CAPACITY OF 80KA COMPLIENT WITH IEC60269-2
FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
EatonC22M32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 32A AM 690 - C22M32
Eaton Bussmann High Speed Round body 32A 690V 14X51 INDICATED 14.3 X 50. - FWP-32A14FI
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
FUSE, GR, 32A

Descriptions

Descriptions of Eaton KAW-30 provided by its distributors.

FUSE FAST BLOW CARTRIDGE HOLDER MOUNT CLIP TERMINATION 130VAC 30A
Eaton Corporation Ctn Of 10 - Buss Semi Conductor Fuse
KAW-30, EATON BUSSMAN ELECTRICAL
FUSE, 30A, 130V, FAST ACTING; Voltage Ra; FUSE, 30A, 130V, FAST ACTING; Voltage Rating VAC:130V; Fuse Current:30A; Series:KAW; Blow Characteristic:Fast Acting; Current Rating:30A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Voltage Rating:130VAC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAW 30
  • KAW30