Eaton KAC-250

Eaton Bussmann Low Voltage N.American TRON RECTIFIER FUSE - KAC-250
$ 436.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KAC-250.

IHS

Datasheet82 pages8 years ago
Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL
Fuse Square Body 315A 700V Bolt Flat 50 X 59 X 45mm Carton CSA/UL
Fuse Square Body 315A 700V Bolt Flat 50 X 69 X 53mm Carton CSA/UL
Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder
LittelfuseL70S300.V
Electric Fuse, Very Fast Blow, 300A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton KAC-250 provided by its distributors.

Eaton Bussmann Low Voltage N.American TRON RECTIFIER FUSE - KAC-250
Electric Fuse, 250A, 600VAC, 200000A (IR), Inline/holder
Fuse Blade 250A 600V Bolt 76.2 X 50.8mm Carton CE/UL
Fuse Blade 250A 600V 2-Pin Bolt
KAC-250, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN KAC-250 Fuse, 250A, KAC, 600VAC. More details: Fuse, 250 Fuse Amps, Nonindicating, KAC Series, 600VAC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 600VAC, Length 6-3/16 In., Diameter 2 In., Functionally Equal To Littelfuse KLC, Standards CE, UL Recognized

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAC250