Eaton JM60400-3CR

Eaton Bussmann Low Voltage N.American FUSE HOLDER - JM60400-3CR
$ 1,943.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JM60400-3CR.

Farnell

Datasheet12 pages8 years ago

Fuses Unlimited

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton JM60400-3CR provided by its distributors.

Eaton Bussmann Low Voltage N.American FUSE HOLDER - JM60400-3CR
Open Fuse Block, 225 to 400A Amp Range, 600V AC/DC Volt Rating, 3 Poles, Box Lug
ACCESSORY, FUSE BLOCK, MODULAR, CLASS J, 400A, 600V, DIN RAIL MOUNT, JM60 SERIES
FUSE HOLDER, CLASS J, 400A, 600V, SCREW; Fuse Holder Type:-; Fuse Current:400A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:3Fuses; Product Range:JM Series; Voltage Rating VAC:600V; Voltage Rating VDC:- RoHS Compliant: Yes
Eaton Bussmann series power distribution fuse blocks (PDFB) combine a fuse block and power distribution block into one component. This patented design simplifies your panel layout and uses up to 65% less panel space. Additionally, it lowers inventory costs while reducing installation time and labor by 33%. Bussmann series PDFBs are available for Class J ferrule and knifeblade fuses. PDFBs up to 60 amps feature DIN-Rail and panel mount versatility for ease of installation. Additionally, PDFBs use fewer wire connections, reducing watts loss and overall operating temperature of the panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM604003CR