Eaton JM60100-3CR

JM60100-3CR Cooper Bussmann 100 amp class J fuse holder 600V -3 pole
$ 251.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JM60100-3CR.

Electro Sonic

Datasheet12 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Eaton JM60100-3CR provided by its distributors.

JM60100-3CR Cooper Bussmann 100 amp class J fuse holder 600V -3 pole
Fuse Holder 100AMP CLASS J FUSE HDR600 V-3 POLE
KNIFEBLADE FUSE BLOCK, 100A, 600V; Fuse Holder Type: Indicating Fuse Holder; Product Range: -; Fuse Current: 100A; Voltage Rating VAC: 600V; Voltage Rating VDC: -; Fuse Size Held: Class J; No. of Fuses: 3Fuses; Holder Terminals: Box Lug
Bussmann JM60100-3CR Fuse Block Brand: Bussmann. Part Number: JM60100-3CR. Bussmann Fuse Block, 600 VAC, 70 to 100 A, 3 Poles, Class: J, 1 to 3 AWG, 4 to 6 AWG, 8 AWG Wire, Hole Mount, -40 to 120 deg C, For Use With: Knife Blade Cartridge Fuse, Thermoplastic, 6 in L x 6 in W x 2.8 in H. Additional Description: BUSS-JM60100-3CR 100 amp class J fuse holder 600V 3 pole. Catalog Description: Eaton Bussmann series JM modular fuse block, CR, 70-100 A, Three-pole, Class J, Knife blade end x knife blade end, 200 kAIC, 600 V..
Eaton Bussmann series power distribution fuse blocks (PDFB) combine a fuse block and power distribution block into one component. This patented design simplifies your panel layout and uses up to 65% less panel space. Additionally, it lowers inventory costs while reducing installation time and labor by 33%. Bussmann series PDFBs are available for Class J ferrule and knifeblade fuses. PDFBs up to 60 amps feature DIN-Rail and panel mount versatility for ease of installation. Additionally, PDFBs use fewer wire connections, reducing watts loss and overall operating temperature of the panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM60100--3CR
  • JM601003CR