Descriptions of Eaton JM60060-3CR provided by its distributors.
Eaton Bussmann Low Voltage N.American 0lass J fuse block 600V 60A - 3 po - JM60060-3CR
ACCESSORY, FUSE BLOCK, MODULAR, 600V, 35-60A, 3 POLE, #2-14 AWG, JM60 SERIES
Modular Fuse Holder, 60A, 600V, Box Lug; Fuse Holder Type:Modular Fuse Holder; Fuse Current:60A; Fuse Size Held:Class J; Holder Terminals:Box Lug; No. Of Fuses:3Fuses; Product Range:Jm Series; Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann JM60060-3CR
Eaton Bussmann series power distribution fuse blocks (PDFB) combine a fuse block and power distribution block into one component. This patented design simplifies your panel layout and uses up to 65% less panel space. Additionally, it lowers inventory costs while reducing installation time and labor by 33%. Bussmann series PDFBs are available for Class J ferrule and knifeblade fuses. PDFBs up to 60 amps feature DIN-Rail and panel mount versatility for ease of installation. Additionally, PDFBs use fewer wire connections, reducing watts loss and overall operating temperature of the panel
Bussmann JM60060-3CR Fuse Block Brand: Bussmann. Part Number: JM60060-3CR. Bussmann Fuse Block, Modular, Series: JM Series, 600 V, 35 to 60 A, 3 Pole, Class: J, Box Lug/Slot Screw, 14 to 2 AWG Cu, 8 to 2 AWG Al Wire, DIN Rail/Panel Mount, 2.38 in Fuse Length, 1.06 in Fuse Dia, -40 to 120 deg C, For Use With: Low-Peak LPJ Series Time Delay, Limitron JKS, DFJ Series Ferrule Fuse, Thermoplastic, 4.7 in L x 4.5 in W x 2.6 in H. Additional Description: BUSS-JM60060-3CR (N) Class J fuse block 600V 60A 3 pole pole. Catalog Description: Eaton Bussmann series JM modular fuse block, CR, 35-60 A, Three-pole, Class J, Box lug, 200 kAIC, 600 V..