Eaton JM60030-1SR

Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 1 Poles, Screw
$ 69.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JM60030-1SR.

element14 APAC

Datasheet8 pages10 years ago

Fuses Unlimited

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton JM60030-1SR provided by its distributors.

Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 1 Poles, Screw
Fuse Holder 600V 30A 1P PHIL SLOT
Class J Modular Ferrule Fuse Block 30A 600V 1 Pole
Eaton Corporation Ctn Of 12 - Class J Fuse Block 600V 30A
Fuse Block 30A 600VAC DIN Rail Lug
FUSE BLK CLASS J 600V30A SCRW 1P
JM60030-1SR, EATON BUSSMAN ELECTRICAL
Modular Fuse Holder, 30A, 600Vac, Screw; Fuse Holder Type:Modular Fuse Holder; Fuse Current:30A; Fuse Size Held:Class J; Holder Terminals:Screw; No. Of Fuses:1Fuses; Product Range:Jm Series; Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann JM60030-1SR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN