Eaton JKS-250

Fuse Class J Fast Acting 250A 600V Bolt Tap 50.8 X 181.1mm Carton CSA/UL
$ 974.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JKS-250.

IHS

Datasheet3 pages8 years ago
Datasheet2 pages23 years ago

Fuses Unlimited

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FWP Series Fast-Acting 700 V 300 A Ø 14.3 x 129.29 mm High Speed Fuse
Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton280MMT
Electric Fuse, 280A, 690VAC, 350VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton JKS-250 provided by its distributors.

Fuse Class J Fast Acting 250A 600V Bolt Tap 50.8 X 181.1mm Carton CSA/UL
BUSSMANN LIMITRON FAST ACTING FUSE CLASS J - Low Voltage - North American division
Electric Fuse, Fast Blow, 250A, 600VAC, 200000A (IR), Inline/holder
UL Class Fuse, J Class, Fast-Acting, 250A, 600V AC, Non-Indicating
FUSE CLASS J FAST BLOW HOLDER MOUNT CLIP TERMINATION 600VAC 250A
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JKS250