Capacitance F = 3 / Rated Voltage DC V = 2.7 / Tolerance = -10 ... 30 % / Lead Spacing mm = 3.5 / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 65 / Termination Type = Radial Leads / Mounting Type = Through Hole / Series = HV / Packaging = Ammo Pack