Eaton HTB-56I-R

Cartridge Fuse Holder, 1 Fuse, 20 A, 250 VAC, 1/4 x 1-1/4, Quick Connect
$ 10.113
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HTB-56I-R.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet3 pages5 years ago

Master Electronics

TME

Inventory History

3 month trend:
-27.14%

Descriptions

Descriptions of Eaton HTB-56I-R provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 20 A, 250 VAC, 1/4 x 1-1/4, Quick Connect
Fuse Holder 16A 250V Panel Mount Quick Connect Carton
Fuse Holder; Series:HTB; Body Material:Thermoplastic; Current Rating:20A; Fuse Size/Group:1/4 x 1-1/4 "; Mounting Type:Panel Mount; Panel Thickness Max:0.125"; Terminal Type:Straight Quick-Connect; Terminal Width:0.25"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN