Eaton HSH1030-3R8157-R

150 F (EDLC) Supercapacitor 3.8 V Radial, Can 70mOhm 1kHz 1000 Hrs 70C
$ 3.2

Price and Stock

Inventory History

3 month trend:
+79.83%

Descriptions

Descriptions of Eaton HSH1030-3R8157-R provided by its distributors.

150 F (EDLC) Supercapacitor 3.8 V Radial, Can 70mOhm 1kHz 1000 Hrs 70C
Supercapacitors / Ultracapacitors Supecapacitor HSH 1030 3.8V 150F
SUPER CAP, HS HYBRID, 150F, 3.8V, RADIAL;
HSH1030-3R8157-R, EATON ELECTRONICS
SUPER CAP, HS HYBRID, 150F, 3.8V, RADIAL; Voltage(DC):3.8V; Capacitance:150F; Discharge Current Max:6A; ESR:0.07ohm; Capacitance Tolerance:± 20%; Capacitor Case / Package:Can; Capacitor Mounting:Through Hole; Lead Spacing:5mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN