Eaton HPS

Fuse Holder 30A 600V Quick Connect Screw Mount
$ 41.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HPS.

IHS

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Eaton HPS provided by its distributors.

Fuse Holder 30A 600V Quick Connect Screw Mount
Cartridge Fuse Holder, 1 Fuse, 20 A, 600 VAC, 13/32" x 1-1/2"", 10.3mm x 38mm, Quick Connect, Solder"
Fuse Holder; Body Material:Thermoplastic; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Fuse Size/Group:13/32 x 1-1/2 "w; Mounting Type:Panel Mount RoHS Compliant: Yes
COOPER BUSSMANN HPS Midget Fuse Block, 30 A. More details: Fuse Holder, Max. Voltage 600, Amps AC 30, Number of Poles 1, Connector Type Quick Connect/Solder, Mounting Style Panel, Fuse Block Design Bayonet, Fuse Dia. 13/32 In., Fuse Length 1-1/2 In., Length 1.8 In., Width 1.13 In., Depth 2.41 In., Blown Fuse Indicator No, For Use With KTK-R, FNQ-R, LP-CC Fuses, Fuse Holder Code D/W

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN