Eaton HKP-R

Cartridge Fuse Holder, 1 Fuse, 30 A, 250 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Solder Lug"
$ 6.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HKP-R.

Master Electronics

Datasheet2 pages17 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.10%

Supply Chain

Introduction Date2008-10-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-09-30

Descriptions

Descriptions of Eaton HKP-R provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 30 A, 250 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Solder Lug"
Fuse holder Panel Mount 6.3 x 32mm, 250V, 30A, EATON, RoHS
Fuseholder; 1/4in. x 1-1/4in. fuse; 30 A; 250 V; Panel Mount; UL Listed
Fuse Holder; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:1/4" X 1-1/4"; Holder Terminals:Solder Lug; No. Of Fuses:1Fuses; Product Range:Hkp Series; Voltage Rating Vac:250V; Voltage Rating Vdc:250V Rohs Compliant: Yes |Eaton Bussmann HKP-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HKP-R..