Eaton HFA-R

Cartridge In Line Fuse Holder, 1 Fuse, 20 A, 250 VAC, 1/4 x 1-1/4, 6.35mm x 31.5mm, Crimp
$ 35.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HFA-R.

Electro Sonic

Datasheet1 page9 years ago
Datasheet1 page19 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-87.97%

Supply Chain

Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton HFA-R provided by its distributors.

Cartridge In Line Fuse Holder, 1 Fuse, 20 A, 250 VAC, 1/4 x 1-1/4, 6.35mm x 31.5mm, Crimp
FUSEHOLDER, WATERPROOF, 6.3X32MM; Fuse Holder Type: Cartridge In Line Fuse Holder; Fuse Current: 20A; Fuse Size Held: 1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0; Holder Terminals: Crimp; No. of Fuses: 1Fuses; Product Range: -; V
FUSEHOLDER, WATERPROOF, 6.3X32MM; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Fuse Holder; Holder Terminals:Crimp; No. of Fuses:1; Fuse Size Held:1/4 x 1.1/4", 6.3mm x 32mm; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; SVHC:No SVHC (18-Jun-2010); Approval Bodies:HFA Recognised; Approval Category:UL Recognised; Body Diameter:20.34mm; Case Material:Phenolic; Contact Material:Copper; Contact Plating:Tin; Current Rating:20A; External Length / Height:59.66mm; Flammability Rating:UL 94 HB; Mounting Type:In-Line; Operating Temperature Max:150°C; Terminal Type:In-Line; Termination Method:Crimp; Wire Size AWG Max:12AWG; Wire Size AWG Min:16AWG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1615103
  • HFAR