Eaton HCP0605-R10-R

Inductor Power Wirewound 95nH/60nH 15% 100KHz Powdered Iron 53A 400uOhm DCR T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCP0605-R10-R.

Newark

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+27.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton HCP0605-R10-R provided by its distributors.

Inductor Power Wirewound 95nH/60nH 15% 100KHz Powdered Iron 53A 400uOhm DCR T/R
General Purpose Inductor, 0.095uH, 15%, 1 Element, Iron-Core, SMD, 0605
IND, High Current, 0.15uH, 53A, 2 PADS, SMT
FIXED IND 95NH 53A 0.4 MOHM SMD
INDUCTOR, HCP0703,0.15UH,52.0A,2 PADS, SMT
100KHz 20A 53A 95nH 400¦Ì¦¸ ¡À15% , 5.3mm*6.1mm*4.95mm
INDUCTOR HIGH CURRENT 95NH SMD
Inductor, Shielded, 95Nh, 20A, Smd; Inductance:95Nh; Rms Current (Irms):53A; Inductor Construction:Shielded; Saturation Current (Isat):20A; Product Range:Hcp0605 Series; Inductor Case/Package:-; Dc Resistance Max:400Μohm Rohs Compliant: Yes |Eaton Coiltronics HCP0605-R10-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCP0605R10R