
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 283-HCM1A4020V2-4R7-RCT-ND | 5,584 | 1 | Cut Tape | ||||||||
| TTI | HCM1A4020V2-4R7-R | 3,000 | 3K | Tape & Reel | 10h | |||||||
| Abacus Technologies | HCM1A4020V2-4R7-R | 29,304 | 22h | |||||||||
| TME | HCM1A4020V2-4R7-R | 0 | 1 | 6h | ||||||||
| Sager Electronics | HCM1A4020V2-4R7-R | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Eaton HCM1A4020V2-4R7-R.
Download Eaton HCM1A4020V2-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Eaton HCM1A4020V2-4R7-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:
Download datasheets and manufacturer documentation for Eaton HCM1A4020V2-4R7-R.