Eaton HCM1A1305V2-R47-R

Inductor, Aec-Q200, 470Nh, Shielded, 44A Rohs Compliant: Yes |Eaton Bussmann HCM1A1305V2-R47-R
$ 1.092
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM1A1305V2-R47-R.

Master Electronics

Datasheet16 pages6 years ago

Inventory History

3 month trend:
-37.04%

CAD Models

Download Eaton HCM1A1305V2-R47-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-08-30
LTD Date2025-09-30

Descriptions

Descriptions of Eaton HCM1A1305V2-R47-R provided by its distributors.

Inductor, Aec-Q200, 470Nh, Shielded, 44A Rohs Compliant: Yes |Eaton Bussmann HCM1A1305V2-R47-R
Fixed Molded Power Inductor - 470nH 20% 44A 0.7mOhm AEC-Q200
General Purpose Inductor, 0.47uH, 20%, 1 Element, Alloy Powder-Core, SMD, 5350
Fixed Inductors IND MP 0.47uH 50A 2 PADS SMT
Inductor Power Shielded Wirewound 0.47uH/0.3uH 20% 100KHz Powdered Alloy 44A 0.00085Ohm DCR Automotive AEC-Q200 T/R
FIXED IND 470NH 44A 0.85MOHM SMD
100KHz 58MHz 50A 44A 470nH 850¦Ì¦¸ ¡À20% , 13.45mm*12.6mm*5mm
INDUCTOR, AEC-Q200, 470NH, SHIELDED, 44A;
IND MOLDED POWER 0.47UH 50.0A 2 PADS SMT
HCM1A1305V2-R47-R, EATON ELECTRONICS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCM1A1305V2R47R