Eaton HCM1A0703-R33-R

Inductor Power Shielded Wirewound 0.33uH/0.21uH 20% 100KHz Powdered Iron 14A 0.004Ohm DCR Automotive AEC-Q200 T/R
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM1A0703-R33-R.

RS (Formerly Allied Electronics)

Datasheet11 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
+20.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton HCM1A0703-R33-R provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH/0.21uH 20% 100KHz Powdered Iron 14A 0.004Ohm DCR Automotive AEC-Q200 T/R
330 nH Shielded Inductor 14 A 4mOhm Max Nonstandard
FIXED IND 330NH 14A 4 MOHM SMD
HCM1A Nonstandard 0.280Lx0.268W 7.10mmx6.80mm 330nH
IND MP 0.33UH 3.5A MOLDED 2 PADS SMT
100KHz 19A 14A 330nH 4m¦¸ ¡À20% , 7.1mm*6.8mm*3mm
Power Inductors-SMD .33uH 3.5A AEC-Q200
INDUCTOR, AEC-Q200, 0.33UH, 14A, 20%; Inductance:330nH; RMS Current (Irms):14A; Inductor Construction:Shielded; Saturation Current (Isat):19A; Product Range:HCM1A0703 Series; Inductor Case / Package:-; DC Resistance Max:4mohm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCM1A0703R33R