Eaton HCM1A0703-R22-R

Inductor Power Shielded Wirewound 0.22uH/0.13uH 20% 100KHz Powdered Iron 17A 0.0027Ohm DCR Automotive T/R
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM1A0703-R22-R.

Inventory History

3 month trend:
+21.58%

CAD Models

Download Eaton HCM1A0703-R22-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton HCM1A0703-R22-R provided by its distributors.

Inductor Power Shielded Wirewound 0.22uH/0.13uH 20% 100KHz Powdered Iron 17A 0.0027Ohm DCR Automotive T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 2827
FIXED IND 220NH 17A 2.7 MOHM SMD
INDUCTOR, 0.22UH, 17A, 20%, AEC-Q200
Ind Mp 0.22Uh 2.3A Molded 2 Pads Smt
100KHz 24A 17A 220nH 2.7m¦¸ ¡À20% , 7.1mm*6.8mm*3mm
HCM1A Nonstandard 0.280Lx0.268W 7.10mmx6.80mm 220nH
Power Inductors-SMD .22uH 2.3A AEC-Q200
Inductor, Aec-Q200, 0.22Uh, 17A, 20%; Inductance:220Nh; Rms Current (Irms):17A; Inductor Construction:Shielded; Saturation Current (Isat):24A; Product Range:Hcm1A0703 Series; Inductor Case/Package:-; Dc Resistance Max:0.0027Ohm Rohs Compliant: Yes |Eaton HCM1A0703-R22-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCM1A0703R22R