Eaton HCM1A0503-R33-R

Inductor Power Shielded Wirewound 0.33uH/0.211uH 20% 100KHz Powdered Iron 11.8A 0.0043Ohm DCR Automotive T/R
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM1A0503-R33-R.

IHS

Datasheet9 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+109%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton HCM1A0503-R33-R provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH/0.211uH 20% 100KHz Powdered Iron 11.8A 0.0043Ohm DCR Automotive T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2020
FIXED IND 330NH 11.8A 4.3MOHM SM
IND molded Power 0.33uH 16.0A 2 PADS SMT
100KHz 16A 11.8A 330nH 4.3m¦¸ ¡À20% , 5.15mm*5.1mm*3mm
HCM1A Nonstandard 0.203Lx0.201W 5.15mmx5.10mm 330nH
Inductor, Aec-Q200, 0.33Uh, 11.8A, 20%; Inductance:330Nh; Rms Current (Irms):11.8A; Inductor Construction:Shielded; Saturation Current (Isat):16A; Product Range:Hcm1A0503 Series; Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Eaton HCM1A0503-R33-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCM1A0503R33R