Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton HCM0703-3R3-R

Inductor Power Shielded Wirewound 3.3uH/2uH 20% 100KHz Powdered Iron 6A 30mOhm DCR T/R
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM0703-3R3-R.

Electro Sonic

Datasheet8 pages7 years ago
Datasheet7 pages12 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-18.71%

CAD Models

Download Eaton HCM0703-3R3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-02-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 7A 24mOhm DCR T/R
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 5.6A 0.028Ohm DCR 2726 T/R
TAIYO YUDENNRS8030T3R3MJGJV
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A Embossed T/R

Descriptions

Descriptions of Eaton HCM0703-3R3-R provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH/2uH 20% 100KHz Powdered Iron 6A 30mOhm DCR T/R
HCM0703 WireWound SMDinductor w/Composite Iron PowderCore,3.3uH +/-20% 13.5A Idc
High Current, Power Inductors | FIXED IND 3.3UH 6A 30 MOHM SMD
General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
HCM0703 Series 7.4x6.8x3 mm 3.3 uH 6 A ±20 % 28 mO Shielded SMT Power Inductor
IINDUCTOR, LOW CORE SOLUTION; Inductance: 3.3µH; RMS Current (Irms): 6A; Inductor Construction: Shielded; Saturation Current (Isat): 13.5A; Product Range: HCM0703 Se; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCM0703-3R3-R.
  • HCM07033R3R