Eaton HCF1007-100-R

Inductor Power Wirewound 10uH/7.2uH 10% 100KHz Ferrite 9.4A 0.00865Ohm DCR T/R
$ 2.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCF1007-100-R.

IHS

Datasheet4 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+8.81%

CAD Models

Download Eaton HCF1007-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0165Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 10A 0.0168Ohm DCR T/R
FIXED IND 10UH 7.5A 30 MOHM SMD / 10 µH Unshielded Molded Inductor 7.5 A 30mOhm Max Nonstandard
Wurth Elektronik7443551920
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 9.2UH 12A 7.8 MOHM SMD
Inductor High Current Toroid 10uH/7.6uH 15% 1KHz 9.9A 0.012Ohm DCR RDL
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R

Descriptions

Descriptions of Eaton HCF1007-100-R provided by its distributors.

Inductor Power Wirewound 10uH/7.2uH 10% 100KHz Ferrite 9.4A 0.00865Ohm DCR T/R
10 H Unshielded Drum Core, Wirewound Inductor 9.4 A 8.65mOhm Nonstandard
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 3931
IND, High Current, 10.0uH, 5.3A, 3 PADS, SMT
FIXED IND 10UH 9.4A 8.65MOHM SMD
Inductor power 10.0uH 5.3A 3-pad SMD
POWER INDUCTORS-SMD 10.0UH 5.3A 9.169 MOHMS
100KHz 5.3A 9.4A 10¦ÌH 8.65m¦¸ ¡À20% , 10.1mm*7.8mm*6.65mm
INDUCTOR, SHIELDED, 10UH, 5.3A, SMD
HCF1007 Nonstandard 0.398Lx0.307W 10.10mmx7.80mm 10muH
HCF1007-100-R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN