Eaton HC9-470-R

Inductor Power Wirewound 49.2uH/47uH 15% 100KHz 3.65A 72.3mOhm DCR T/R
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HC9-470-R.

IHS

Datasheet4 pages9 years ago
Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+7.66%

CAD Models

Download Eaton HC9-470-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2109-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 47UH,+/-15%,0.055 OHM DCR MAX, VERTICAL
Ind Power Shielded Bobbin Core 47uH 15% 100KHz 27Q-Factor Ferrite 1A T/R
Inductor Power Shielded Bobbin Core 47uH 15% 100KHz Ferrite 0.8A 0.27Ohm DCR T/R
Wurth Elektronik744774147
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 47 UH, 860MA I
API Delevan4922-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2256R-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Eaton HC9-470-R provided by its distributors.

Inductor Power Wirewound 49.2uH/47uH 15% 100KHz 3.65A 72.3mOhm DCR T/R
47 H Unshielded Drum Core Wirewound Inductor 3.
HC9 Series 49.2 uH ±0.2 % Tolerance 95 A Unshielded Surface Mount Power Inductor
General Purpose Inductor, 47uH, 15%, 1 Element, Iron-Core, SMD
Inductor;Ind 49.7 uH;Cur 3.65A;Tol 15%;SMT
FIXED IND 47UH 3.65A 72.3MOHM SM
INDUCTOR, 47UH, 3.65A, HIGH CURRENT
Ind Hgh Curr 49.2Uh 3.9A2 Pad Smt
HC9 Nonstandard 0.555Lx0.516W 14.10mmx13.10mm 47muH
13.1X13.4MM IND 47UH 3.65A 15%
HC9 47uH 3,65A 15% WWT RoHSconf
Power Inductors-SMD 47uH 5.7A 72.3mOhms
INDUCTOR, 47UH, 3.65A, HIGH CURRENT; Inductance: 47µH; RMS Current (Irms): 3.65A; Inductor Construction: Shielded; Saturation Current (Isat): 5.7A; Product Range: HC9 Series; Power Inductor Case: 14.1mm x 13.1mm x 7.5mm; DC Re

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC9-470-R.