Eaton H2009B-3

Heater Pack, Standard Trip, Class 20, 4.55-7.4FLA, Nema 00-0 Series C, 1-2 Series B
$ 104.335
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton H2009B-3.

Farnell

Datasheet89 pages9 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-71.25%

Descriptions

Descriptions of Eaton H2009B-3 provided by its distributors.

HEATER PACK, STANDARD TRIP, CLASS 20,4.55-7.4FLA, NEMA 00-0 SERIES C,1-2 SERIES B
Heater Pack; Rango De Producto:Serie Freedom; Para Usar Con:Freedom Nema Starters; Tipo De Accesorio:Heater Pack |Eaton Cutler Hammer H2009B-3
Eaton Freedom NEMA heater coil, Standard Trip, Class 20, NEMA, IEC, full load range 4.55A 5.5A 6.45A 7.4A Dial positions A B C D respectively, overload relay 32 or 75A
H2009B-3 - Eaton Cutler-Hammer Standard Trip, Class 20 Heater Pack for Freedom and Definite Purpose, Used With 32 or 75 AMP Overload Relay, Full Load Amperes Range: 4.55 - 7.40

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • H2009B3